NIC Components NRC06F1871TRF

Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1871TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.006
$ 0.002
Stock
67,364
2,390,480
Authorized Distributors
3
6
Resistance
1.87 kΩ
1.87 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-071K87L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.87kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-071K87L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1870ohm, 75V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-3EKF1871V
Res Thick Film 0603 1.87K Ohm 1% 1/10W ±100ppm/¦C SMD Punched Carrier T/R
Res Thick Film 0603 1.87K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAF0603FR-071K87L
Anti-Sulfurated Chip Resistor Thick Film 0603 1.87kOhm 1% Paper T/R

Descriptions

Descriptions of NIC Components NRC06F1871TRF provided by its distributors.

Res Thick Film 0603 1.87K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 1.87 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 1.87kOhm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS