NIC Components NRC06F1004TRF

Resistor Thick Film 0603 1M Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Paper
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1004TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
-9.05%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.061
$ 0.061
Stock
3,416,705
234,184
234,184
Authorized Distributors
4
3
3
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-131ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-101ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupRC0603FR-07976KL
Res Thick Film 0603 976K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC06F1004TRF provided by its distributors.

Resistor Thick Film 0603 1M Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Paper
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 1 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistors 0603 ±1% 1MΩ SMD Pb-Free
FIXED RESISTOR 0603 Chip Resistor 1% 100ppm/C 1MOhm 100mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS