NIC Components NRC04J220TRF

Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04J220TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+7.55%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
2,224,270
2,054,466
2,054,466
Authorized Distributors
3
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0722RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 22Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-0722RL
Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-1322RL
Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F22R
Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of NIC Components NRC04J220TRF provided by its distributors.

Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Resistor Thick Film 0402 22 Ohm 5% 1/16W 200ppm/C Molded SMD Paper T/R
NRC Series 0402 22 Ohm 0.063 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 5% 200ppm/C 22Ohm 62.5mW
RES,NRC04J220TRF,THICK FILM,04 02,22 OHM,5%, 1/16W,200PPM,SM

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS