NIC Components NRC04J101TRF

Resistor Thick Film 0402 100 Ohm 5% 1/16 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04J101TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
-42.95%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
3,627,207
43,035,955
43,035,955
Authorized Distributors
4
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0402JR-07100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-13100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAF0402JR-07100RL
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC04J101TRF provided by its distributors.

Resistor Thick Film 0402 100 Ohm 5% 1/16 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0402 100 Ohm 0.063 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 5% 200ppm/C 100Ohm 63mW
Thick Film; Thick Film; Chip Resistors; General Purpose

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS