
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NRC04F5362TRF | 0 | 10K | 3d | ||||||||
| Future Electronics | NRC04F5362TRF | 0 | 20K | Tape & Reel | ||||||||
| Arrow Electronics | NRC04F5362TRF | 0 | 10K | |||||||||
| Verical | NRC04F5362TRF | 30,000 | 10K | |||||||||
| Fly-Wing Technology | NRC04F5362TRF | 2,388 | 7h |
Download datasheets and manufacturer documentation for NIC Components NRC04F5362TRF.
Download NIC Components NRC04F5362TRF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NIC Components NRC04F5362TRF provided by its distributors.
NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:
Download datasheets and manufacturer documentation for NIC Components NRC04F5362TRF.