NIC Components NRC04F2492TRF

Resistor Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F2492TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+251%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
326,148
1,847,534
1,847,534
Authorized Distributors
3
6
6
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NIC Components NRC04F2492TRF provided by its distributors.

Resistor Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper T/R
NRC Series 0402 24.9 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
FIXED RESISTOR Molded Chip Resistor 1% 100ppm/C 24.9kOhm 62.5mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS