NIC Components NRC04F1543TRF

Res Thick Film 0402 154K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1543TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
90,000
487,683
487,683
Authorized Distributors
3
6
6
Resistance
154 kΩ
154 kΩ
154 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07154KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 154kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07150KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 150kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07165KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 165kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 150K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F160K
160K ohm, Surface Mount General Purpose Resistor, Thick Film, 0402, .063 W, 1 %,
TE ConnectivityCRG0402F150K
Res Thick Film 0402 150K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of NIC Components NRC04F1543TRF provided by its distributors.

Res Thick Film 0402 154K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 154K, 1%, 0.063W, 0402, Thick Film; Resistance:154Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1543TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS