NIC Components NRC04F1071TRF

Res Thick Film 0402 1.07K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1071TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
34,086
285,075
285,075
Authorized Distributors
3
6
6
Resistance
1.07 kΩ
1.07 kΩ
1.07 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RES 1K OHM 1% 1/10W 0603 / 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Descriptions

Descriptions of NIC Components NRC04F1071TRF provided by its distributors.

Res Thick Film 0402 1.07K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Molded FIXED RESISTOR Chip Resistor 62.5mW 1.07kOhm 100ppm/C 1%

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS