NIC Components NRC02F22R1TRF

Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC02F22R1TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0201FR-0722R1L
Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF22R1C
Res Thick Film 0201 22.1 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF22R1C
SMD Chip Resistor, 22.1 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Yageo GroupAC0201FR-0722R1L
Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive AEC
PanasonicERJ-1GEF20R0C
Res Thick Film 0201 20 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of NIC Components NRC02F22R1TRF provided by its distributors.

Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0201 22.1 Ohm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
FIXED RESISTOR 0201 Chip Resistor 1% 250ppm/C 22.1Ohm 50mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0201 (0603) 22.1 Ohm 50mW
Res, 22R1, 1%, 0.05W, 0201, Thick Film; Resistance:22.1Ohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Nic Components NRC02F22R1TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS