NIC Components NPI16W681MTRF

Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.12A 9.2Ohm DCR T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPI16W681MTRF.

IHS

Datasheet5 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.218
$ 1.15
Stock
3,760
32,416
Authorized Distributors
2
4
Inductance
680 µH
680 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9.2 Ω
9.2 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLBC2518T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.045A 36.4Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T681M
Inductor Power Chip Wirewound 680uH 20% 796KHz Ferrite 0.06A 36.4Ohm DCR 1007 T/R
TAIYO YUDENLB2518T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.02A 22.1Ohm DCR 1007 T/R
TAIYO YUDENLB3218T681M
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.045A 22.1Ohm DCR 1207 T/R
TAIYO YUDENCBC2518T681MV
Inductor Power Chip Wirewound 680uH 20% 796KHz Ferrite 0.045A 36.4Ohm DCR 1007 Automotive T/R
TAIYO YUDENLB2518T681MV
Inductor General Purpose Chip Wirewound 680uH 20% 796KHz Ferrite 0.02A 22.1Ohm DCR 1007 Automotive T/R

Descriptions

Descriptions of NIC Components NPI16W681MTRF provided by its distributors.

Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.12A 9.2Ohm DCR T/R
General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 2618
High Current & Wide Temperature

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS