NIC Components NML06D3N3TRF

Inductor RF Chip Multi-Layer 0.0033uH 0.3nH 100MHz 10Q-Factor 1A 0.13Ohm DCR 0603 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NML06D3N3TRF.

IHS

Datasheet6 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.09
Stock
5,818
600,540
Authorized Distributors
2
6
Inductance
3.3 nH
3.3 nH
Tolerance
9.0909 %
9.09 %
Current Rating
-
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
120 mΩ
Q Factor
10
12
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NIC Components NML06D3N3TRF provided by its distributors.

Inductor RF Chip Multi-Layer 0.0033uH 0.3nH 100MHz 10Q-Factor 1A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, SMD, 0603
Chip Inductors; MLI Multilayer Chip Inductor

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS