NIC Components NML04D5N6TRF

Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor 0.3A 0.23Ohm DCR 0402 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NML04D5N6TRF.

IHS

Datasheet6 pages5 years ago

NIC Components

Future Electronics

Arrow Electronics

CAD Models

Download NIC Components NML04D5N6TRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
Stock
0
475,080
Authorized Distributors
3
6
Inductance
5.6 nH
5.6 nH
Tolerance
5.3571 %
5.358 %
Current Rating
-
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
8
9
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NIC Components NML04D5N6TRF provided by its distributors.

Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor 0.3A 0.23Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, SMD, 0402
Chip Inductors; MLI Multilayer Chip Inductor
0402 M/L IND 5.6nH +/-0.5%

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS