NIC Components NMC0805X5R106K10TRPLPF

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0805X5R106K10TRPLPF.

IHS

Datasheet14 pages2 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-60.00%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
Stock
100,249
8,489,890
8,489,890
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.52 mm
1.52 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NIC Components NMC0805X5R106K10TRPLPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
NMC Series 0805 10 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor
CERAMIC CAPACITOR 0805 ceramic capacitor 15% ppm/C 10% 10muF 10V
Ceramic Capacitors; MLCC X5R Dielectric; Class II Semi-Stable TC
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85C Ultra Low ESR T/R
Cap, 10Uf, 10V, Mlcc, 0805; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Nmc Series; Product Length:2.01Mm; Qualification:- Rohs Compliant: Yes |Nic Components NMC0805X5R106K10TRPLPF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS