NIC Components NMC0603NPO101J50TRPF

Cap 100Pf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603NPO101J50TRPF
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603NPO101J50TRPF.

IHS

Datasheet5 pages5 years ago

NIC Components

Verical

Future Electronics

Jameco

Inventory History

3 month trend:
-9.91%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.157
Stock
5,384,160
28,700
Authorized Distributors
4
3
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1 mm
970 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 100pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C101JB8NNNC
50V 100pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 100pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C101JC8NNNC
100V 100pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A101JAT2A
0603 100 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of NIC Components NMC0603NPO101J50TRPF provided by its distributors.

Cap 100Pf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603NPO101J50TRPF
NMC Series 0603 100 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Capacitor Ceramic 100pF 50VDC C0G 5% SMD 0603 Paper T/R
Capacitor 100pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 603
0603 CERAMIC CAPACITOR ceramic capacitor 50V 100pF 5% 30ppm/Cel ppm/C
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS