NIC Components NMC0402X7R681K50TRPF

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402X7R681K50TRPF.

IHS

Datasheet4 pages5 years ago

NIC Components

Future Electronics

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.015
$ 0.015
Stock
237,324
740,626
740,626
Authorized Distributors
3
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
560 µm
560 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX04025C681KAT2A
50V 680pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B681KB5NNNC
50V 680pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 680pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7681KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 680 pF, ± 10 %, 0402, X7R, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 680pF X7R 0402 10%
KYOCERA AVX04025C681KAT4A
Cap Ceramic 680pF 50V X7R 10% SMD 0402 125°C Paper T/R

Descriptions

Descriptions of NIC Components NMC0402X7R681K50TRPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402
Cap Ceramic 680pF 50V X7R 10% SMD 0402 125C Paper T/R
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
Multilayer Ceramic Capacitors 0402 50V X7R 681 10%
0402 CERAMIC CAPACITOR ceramic capacitor 680pF 10% 15% ppm/C

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS