NIC Components NMC0402X7R333K25TRPF

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
AvnetNMC0402X7R333K25TRPF010K
12h
Arrow ElectronicsNMC0402X7R333K25TRPF010K

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402X7R333K25TRPF.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.005
Stock
0
43,143
Authorized Distributors
2
6
Capacitance
33 nF
33 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
10 %
Height
600 µm
560 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NIC Components NMC0402X7R333K25TRPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS