NIC Components NMC0402X7R271K50TRPF

NMC Series 0402 270 pF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402X7R271K50TRPF.

IHS

Datasheet4 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.03%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.028
$ 0.028
Stock
770,622
926,284
926,284
Authorized Distributors
3
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C271K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05B271KB5NNNC
50V 270pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 270pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 270 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 270pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B271KB8NNNC
Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of NIC Components NMC0402X7R271K50TRPF provided by its distributors.

NMC Series 0402 270 pF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402
Cap Ceramic 270pF 50V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 10% 270pF 50V

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS