NIC Components NMC0402X7R153K25TRPF

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
AvnetNMC0402X7R153K25TRPF010K
14h
Arrow ElectronicsNMC0402X7R153K25TRPF010K

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402X7R153K25TRPF.

IHS

Datasheet4 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
0
376,714
376,714
Authorized Distributors
2
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.015uF 10% X7R 16V 0402 Paper T/R
25V 15nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 15 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
0402 15 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK105B7153KV-F
CAP CER 0.015UF 16V X7R 0402 / 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
25V 15nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0402X7R153K25TRPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402
Cap Ceramic 0.015uF 25V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS