NIC Components NMC0402X7R104K10TRPF

Capacitor Ceramic 0.1uF 10V X7R 10% SMD 0402 125°C Paper T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402X7R104K10TRPF.

IHS

Datasheet4 pages5 years ago

NIC Components

Future Electronics

Jameco

Inventory History

3 month trend:
+124%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.01
Stock
2,332,534
4,471,697
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
600 µm
560 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C104K4RACTU
CAP CER 0.1UF 16V X7R 0402 / 0.1 μF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C104K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B104KO5NNNC
16V 100nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0402X7R104K10TRPF provided by its distributors.

Capacitor Ceramic 0.1uF 10V X7R 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
NMC Series 0402 0.1 uF 10 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 10% 100nF 10V

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS