NIC Components NMC0402X5R105K25TRPF

Multilayer Ceramic Capacitor, 1 uF, 25 V, 10%, X5R, 0402 1005 Metric - T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402X5R105K25TRPF.

IHS

Datasheet14 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+383%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.04
$ 0.04
Stock
184,778
42,509,020
42,509,020
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NIC Components NMC0402X5R105K25TRPF provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 25 V, 10%, X5R, 0402 1005 Metric - T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 85C Ultra Low ESR T/R
CAP SMT04021F25VDC

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS