NIC Components NMC0402NPO820J50TRPF

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125C T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO820J50TRPF.

IHS

Datasheet5 pages2 years ago

Arrow Electronics

NIC Components

Future Electronics

Inventory History

3 month trend:
-35.04%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.112
$ 0.112
Stock
112,500
710,007
710,007
Authorized Distributors
3
6
6
Capacitance
82 pF
82 pF
82 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
560 µm
560 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 82 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 82pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C820JB5NNNC
50V 82pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 82PF 100V C0G/NP0 0402 / 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDENUMK105CG820JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 82 pF, 0402, C0G/CG, RoHS
50V 82pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0402NPO820J50TRPF provided by its distributors.

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5% 82pF
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS