NIC Components NMC0402NPO5R6B50TRPF

Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO5R6B50TRPF.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.121
$ 0.121
Stock
8,735,545
839,834
839,834
Authorized Distributors
4
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0402C569C5GACTU
5.6pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
50V 5.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.6pF 50volts C0G +/-0.5pF
TAIYO YUDENUMK105CG5R6CV-F
M 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 5.6pF
TAIYO YUDENUMK105CG5R6DV-F
Cap, Mlcc, 0402, 50V, C0G, 5.6Pf 0.5Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG5R6DV-F

Descriptions

Descriptions of NIC Components NMC0402NPO5R6B50TRPF provided by its distributors.

Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
NMC Series 0402 5.6 pF 50 V ±0.1 pF Tolerance NP0 SMT Ceramic Capacitor
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5.6pF 50V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 5.6e-06uF, Surface Mount, 0402
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS