NIC Components NMC0402NPO100J50TRPF

Cap 10Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Nic Components NMC0402NPO100J50TRPF
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO100J50TRPF.

IHS

Datasheet5 pages2 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-21.37%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.01
$ 0.01
Stock
372,437
10,710,904
10,710,904
Authorized Distributors
4
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04025A100JAT2A
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5%
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C100JB5NNNC
50V 10pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0402NPO100J50TRPF provided by its distributors.

Cap 10Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Nic Components NMC0402NPO100J50TRPF
NMC Series 0402 10 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0402
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125C T/R
Capacitor Ceramic 10pF 50VDC C0G 5% SMD 0402 Paper T/R
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5% 10pF 50V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS