NIC Components NLE-L2R2M50V5X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 2.2muF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NLE-L2R2M50V5X11F.

IHS

Datasheet4 pages5 years ago

Arrow Electronics

NIC Components

CAD Models

Download NIC Components NLE-L2R2M50V5X11F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
23,401
491,797
491,797
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60.3 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
18 mA
18 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-12-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-07-31
LTD Date2023-12-31

Descriptions

Descriptions of NIC Components NLE-L2R2M50V5X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 2.2muF
Aluminum Electrolytic Capacitors; Low Leakage; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
MINI ALUM ELE CAP 2.2uF/50V 20% 5X11

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS