NIC Components NIN-PB100KTR550F

Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 10Q-Factor 0.55A 0.5Ohm DCR 1812 T/R
$ 0.125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NIN-PB100KTR550F.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.129
Stock
6,140
512,993
Authorized Distributors
2
2
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
-
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
10
10
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NIC Components NIN-PB100KTR550F provided by its distributors.

Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 10Q-Factor 0.55A 0.5Ohm DCR 1812 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Wirewound-Core, SMD, 1812

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS