NIC Components NCC0805F900KTRF

NCC Series 0805 90 Ohm 0.3 Ohm DCR 50 V SMT Common Mode Choke
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NCC0805F900KTRF.

IHS

Datasheet7 pages3 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-75.00%

CAD Models

Download NIC Components NCC0805F900KTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R
Ferrite Beads 0402 75ohms 600mA Wide Band Power Line
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Wurth Elektronik742792711
WE-CBF SMT EMI Suppression Ferrite Bead

Descriptions

Descriptions of NIC Components NCC0805F900KTRF provided by its distributors.

NCC Series 0805 90 Ohm 0.3 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
COMMON MODE CHOKE, 90 OHM, 0.4A, SMD; DC Current Rating:400mA; Inductance:-; Product Range:NCC Series; Impedance:90ohm; Inductor Case / Package:-; Product Length:2mm; Product Width:1.2mm; Product Height:1.2mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS