NIC Components NCB0603R102TR020F

NCB Series 0603 1000 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NCB0603R102TR020F.

IHS

Datasheet5 pages4 years ago

Verical

NIC Components

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENBK1608HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
TAIYO YUDENBKH1005LM102-T
EMI Filter Beads, Chips & Arrays FERRITE BEAD HI TEMP 0402 1000 OHM 25%TOL
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 800mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 100mA 850mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of NIC Components NCB0603R102TR020F provided by its distributors.

NCB Series 0603 1000 Ohm 200 mA 0.7 Ohm DCR Surface Mount Ferrite Bead
Ferrite Beads Chip 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
Inductor Chip Bead 1KOhm 25% 100MHz Ferrite 200mA 0603 T/R
Ferrite Case Style:0603 [1608 Metric]; Impedance:1Kohm; Dc Current Rating:200Ma; Product Range:Ncb Series; Dc Resistance Max:0.7Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm; Product Width:0.8Mm; Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB0603R102TR020F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS