NIC Components NACZ330M50V6.3X8TR13F

NACZ Series 33 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.089
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ330M50V6.3X8TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACZ330M50V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.133
Stock
1,000
19,703
Authorized Distributors
2
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
750 mΩ
680 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
68.25 mA
62.4 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NIC ComponentsNACZ330M10V5X6.3TR13F
NACZ Series 33 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACX Series 33 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NACZ330M50V6.3X8TR13F provided by its distributors.

NACZ Series 33 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 8mm) SMD 195mA 1000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS