NIC Components NACX220M35V6.3X5.5TR13F

NACX Series 35 V 22 uF 6.3 x 5.5 mm SMT Aluminum Electrolytic Capacitor
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACX220M35V6.3X5.5TR13F.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACX220M35V6.3X5.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.066
$ 0.066
Stock
18,000
228,800
228,800
Authorized Distributors
3
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
9.05 Ω
9.05 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
69.75 mA
38 mA
38 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNACZ220M16V5X6.3TR13F
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ220M16V5X6.3TR13F
NACEW Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACZ220M10V4X6.3TR13F
NACZ Series 16 V 22 uF 4 x 6.3 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEE-HP0J220R
Aluminum aluminum electrolytic capacitor 20% 22muF 6.3V

Descriptions

Descriptions of NIC Components NACX220M35V6.3X5.5TR13F provided by its distributors.

NACX Series 35 V 22 uF 6.3 x 5.5 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.5mm) SMD 0.6 Ohm 0.155A 1000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS