NIC Components NACK100M25V4X6.1TR13F

NACK Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetNACK100M25V4X6.1TR13F010800
1d
Utech ElectronicsNACK100M25V4X6.1TR13F010800
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK100M25V4X6.1TR13F.

CAD Models

Download NIC Components NACK100M25V4X6.1TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
Stock
0
5,040
Authorized Distributors
1
2
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
850 mΩ
Life (Hours)
2000 hours
-
Ripple Current
67.5 mA
104 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NIC ComponentsNACK100M35V4X6.1TR13F
Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Capacitor Aluminum 10uF 63VDC 20% 6.3 X 5.5mm SMD 16.6 Ohm 34mA 2000 hr T/R
NIC ComponentsNACE100M25V5X5.5TR13F
NACE Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NACK100M25V4X6.1TR13F provided by its distributors.

NACK Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Cap Aluminum Lytic 10uF 25V 20% (4 X 6.1mm) SMD 90mA 2000h 105C T/R
Smt Alum. Electrolytic Cap Rohs Compliant: Yes
ALUM ELE CAP 10uF/25V 20% 4X6.1

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK100M25V 4X6.1TR13F