NIC Components NACE471M6.3V 8X10.5TR13F

Cap Aluminum 470uF 6.3V 20% (8 X 10.5mm) SMD 1.06 Ohm 300mA 2000 hr 85C T/R
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE471M6.3V 8X10.5TR13F.

IHS

Datasheet5 pages3 years ago

NIC Components

Future Electronics

CAD Models

Download NIC Components NACE471M6.3V 8X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.194
Stock
2,152
4,047
Authorized Distributors
1
3
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.06 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
380 mA
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NIC ComponentsNACE471M10V10X8TR13F
Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Aluminum Electrolytic Capacitors; Wide Temperature; V-Chip
NIC ComponentsNACE471M4V6.3X8TR13F
Aluminum Electrolytic Capacitor, 470 uF, 4 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Aluminum aluminum electrolytic capacitor 20% 470muF 35V

Descriptions

Descriptions of NIC Components NACE471M6.3V 8X10.5TR13F provided by its distributors.

Cap Aluminum 470uF 6.3V 20% (8 X 10.5mm) SMD 1.06 Ohm 300mA 2000 hr 85C T/R
Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum aluminum electrolytic capacitor 20% 470muF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACE471M6.3V8X10.5TR13F