NIC Components NACE221M16V6.3X8TR13

NACE Series 220 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE221M16V6.3X8TR13.

IHS

Datasheet5 pages12 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.078
$ 0.146
Stock
3,380
47,509
Authorized Distributors
1
3
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.21 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
150 mA
165 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-31
LTD Date2010-12-31

Descriptions

Descriptions of NIC Components NACE221M16V6.3X8TR13 provided by its distributors.

NACE Series 220 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACE 221M16V6.3X8TR13
  • NACE221M16V 6.3X8 TR13
  • NACE221M16V 6.3X8TR13
  • NACE221M16V-6.3X8TR13