Nexperia PUMD30,115

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = open
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMD30,115.

Nexperia

Datasheet11 pages3 years ago

IHS

TME

Farnell

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.045
$ 0.045
Stock
668,442
18,470,783
18,470,783
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
230 MHz
230 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Descriptions

Descriptions of Nexperia PUMD30,115 provided by its distributors.

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = open
Trans Digital BJT NPN/PNP 50V 100mA Automotive 6-Pin TSSOP T/R
Small Signal Bipolar Transistor, 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
TRANS PREBIAS 1NPN 1PNP 6TSSOP / Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMD30115