Nexperia PUMD3,125

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10 kΩ
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMD3,125.

Nexperia

Datasheet15 pages3 years ago
Datasheet19 pages12 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+7.98%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.045
$ 0.045
Stock
1,947,432
18,470,783
18,470,783
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
230 MHz
230 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 4 years ago)

Descriptions

Descriptions of Nexperia PUMD3,125 provided by its distributors.

50 V, 100 mA NPN/PNP resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10 kΩ
Bipolar Transistors - Pre-Biased Trans Digital BJT NPN/PNP 50V 6-Pin
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP, Silicon
PUMD3 Series 40V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
+150℃@(Tj) 30@5mA,5V 150mV@10mA,0.5mA 10kΩ 1 300mW 1.1V@100uA,5V 100mA 1.8V@10mA,0.3V 50V 100nA 1 NPN - Pre-Biased,1 PNP - Pre-Biased SOT-363 Digital Transistors ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMD3 125
  • PUMD3125