Nexperia PSMN5R8-40YS,115

Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN5R8-40YS,115.

IHS

Datasheet15 pages15 years ago

Nexperia

Inventory History

3 month trend:
+39.97%

CAD Models

Download Nexperia PSMN5R8-40YS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBUK9E8R5-40E,127
96W(Tc) 10V 2.1V@1mA 20.9nC@ 5 V 1N 40V 6.6m¦¸@ 20A,10V 2.6nF@25V I2PAK
NXP SemiconductorsBUK754R0-40C,127
Trans MOSFET N-CH 40V 159A Automotive 3-Pin(3+Tab) TO-220AB Rail
NXP SemiconductorsBUK968R3-40E,118
Trans MOSFET N-CH 40V 75A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.DMP3098L-7
MOSFET P-CH 30V 3.8A SOT23-3 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia PSMN5R8-40YS,115 provided by its distributors.

Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-channel LFPAK 40 V, 5.7 mOhm standard level MOSFET
Trans MOSFET N-CH 40V 90A 5-Pin(4+Tab) LFPAK T/R
Nexperia NMOS, Vds=40 V, 90 A, LFPAK,SOT-669, , 4
MOSFET, N-CH, 40V, 90A, SOT-669;
MOSFET, N CH, 40V, 90A, 4-SOT-669; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; No. of Pins:4;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN5R8-40YS 115
  • PSMN5R8-40YS-115
  • PSMN5R8-40YS115