Nexperia PMEG3020BER,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM)
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3020BER,115.

Newark

Datasheet13 pages8 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+6.65%

CAD Models

Download Nexperia PMEG3020BER,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-04-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 60V, IF 2.1A, PKG SMA, VF 0.63V, CJ 31PF, CS 40A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-219AD
Diodes Inc.B220A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
Diodes Inc.B230A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
Diodes Inc.B220-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon

Descriptions

Descriptions of Nexperia PMEG3020BER,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM)
Diode Schottky 30V 2A 2-Pin SOD FlatPower T/R
MEGA 30 V 2 A Surface Mount Schottky Barrier Rectifier - SOD-123W
DIODE, SCHOTT RECT, 30V, 2A, SOD123W; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-123W; No. of Pins: 2Pins; Forward Voltage VF Max: 520mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: PMEG3 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG3020BER 115
  • PMEG3020BER-115
  • PMEG3020BER115