Nexperia PMEG2010ER,115

PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier -SOD-123W
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010ER,115.

Upverter

Technical Drawing5 pages8 years ago

Farnell

Newark

IHS

Burklin Elektronik

Inventory History

3 month trend:
+57.64%

CAD Models

Download Nexperia PMEG2010ER,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-12-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Diodes Inc.B130LAW-7-F
Rectifier Diode Schottky 30V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 30V 1A SOD123
STMicroelectronicsSTPS1L30A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1L30U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Nexperia PMEG2010ER,115 provided by its distributors.

PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier -SOD-123W
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifiers and Schottky diodes; NEXPERIA; PMEG2010ER, 115; 1 A; Surface Mount; 2; 1 mA
Diode Schottky 20V 1A 2-Pin SOD FlatPower T/R
Schottky Rectifier, 20 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 340 mV
DIODE, SCHOTTKY, 1A, 20V, SOD-123W-2; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:340mV; Forward Surge Current Ifsm Max:50A ;RoHS Compliant: Yes
DIODE, RECT SCH, 20V, 1A, SOD123W; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123W; No. of Pins: 2Pins; Forward Voltage VF Max: 340mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: PMEG2 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 310 / Reverse Current Max. uA = 250 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Power Dissipation (Pd) mW = 570 / Capacitance pF = 175 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123W / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 220

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMEG2010ER,115"
  • PMEG2010ER 115
  • PMEG2010ER,115.
  • PMEG2010ER-115
  • PMEG2010ER115