STMicroelectronics STPS1L30U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L30U.

Upverter

Datasheet12 pages8 years ago

Factory Futures

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.40%

CAD Models

Download STMicroelectronics STPS1L30U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.245
$ 0.245
Stock
2,683,485
1,730,771
1,730,771
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
445 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
110 pF
110 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AA (SMB),VF 0.71V, TRR 25NS
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 1A, PKG SMB, CONFIG SINGLE LEAD, CJ 80PF
onsemiMBRS140
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS1L30U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 30V, IF 1A, PKG DO-214AA (SMB),VF 0.445V
STMicroelectronics Schottky Diode, 1A, 30V, SMD, DO-214AA (SMB), 2-Pin
STPS1L30 Series 1 A 0.3 V Schottky Rectifier Surface Mount - DO-214AA
Schottky Rectifier; Repetitive Reverse V |Stmicroelectronics STPS1L30U.
DIODE, SCHOTTKY, 1A, 30V, SMD, SMB; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 300mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 75A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 260 / Reverse Current Max. mA = 6 / Peak Non-Repetitive Surge Current (Itsm) A = 75 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 400 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 25

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1L30U.