Nexperia PMBT3906YS,115

Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBT3906YS,115.

Future Electronics

Datasheet13 pages17 years ago

IHS

Inventory History

3 month trend:
-23.02%

CAD Models

Download Nexperia PMBT3906YS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.052
Stock
544,613
658,145
Authorized Distributors
5
4
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
SOT-363-6
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
30
30
Power Dissipation
350 mW
330 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PMBT3906YS,115 provided by its distributors.

Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
Trans GP BJT PNP 40V 0.2A Automotive 6-Pin TSSOP T/R
40V 350mW 100@10mA,1V 200mA PNP SOT-363 Bipolar (BJT) ROHS
400mV@ 5mA,50mA 2 PNP (Dual) 350mW 6V 50nA 40V 40V 200mA TSSOP-6 2.2mm*1.35mm*1mm
40 V, 200 mA PNP/PNP general-purpose double transistor
200 mA 40 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBT3906YS 115
  • PMBT3906YS115