Nexperia PMBT3906,215

Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBT3906,215.

Upverter

Datasheet11 pages16 years ago
Technical Drawing5 pages7 years ago

IHS

element14

Inventory History

3 month trend:
-3.20%

CAD Models

Download Nexperia PMBT3906,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
$ 0.04
Stock
39,423,928
4,887,080
4,887,080
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 225mW Surface Mount SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 200mW Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 2mA 6V 150mA 200mW 80MHz
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP 3 Bipolar (BJT) Transistor 100 @ 10mA 1V 200mA 225mW 250MHz
Tape & Reel (TR) Surface Mount PNP 3 Bipolar (BJT) Transistor 100 @ 10mA 1V 200mA 225mW 250MHz

Descriptions

Descriptions of Nexperia PMBT3906,215 provided by its distributors.

Single Bipolar Transistor, PNP, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount
Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-236AB Tape and Reel
Bipolar Junction Transistors - BJT; NEXPERIA; PMBT3906, 215; PNP; 3; -40 V; -200 mA
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
PNP switching transistor SOT23 VCEO=40V VEBO=6V IC=200mA
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Power Dissipation Pd:250mW; DC Collector Current:-200mA; DC Current Gain hFE:100; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMBT3906,215"
  • PMBT3906,215.
  • PMBT3906215