Nexperia PESD6V0L2UU,115

ESD Protection Device, TVS, 13.5 V, SOT-323, 3 Pins, 60 W, PESD6
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD6V0L2UU,115.

Nexperia

Datasheet12 pages6 years ago

IHS

Newark

LKR

Inventory History

3 month trend:
-99.92%

CAD Models

Download Nexperia PESD6V0L2UU,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NZL7V5AXV3T1G, DUAL BI-DIRECTIONAL, UNI-DIRECTIONAL TVS DIODE, 75W, 3-PIN SC-89
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 3-Pin SC-89 T/R / TVS DIODE 4.5VWM 7.9VC SC89
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 3VWM 7VC SC89 / ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3V 3-Pin SC-89 T/R
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon
30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD6V0L2UU,115 provided by its distributors.

ESD Protection Device, TVS, 13.5 V, SOT-323, 3 Pins, 60 W, PESD6
5.5A@8/20us 60W 13.5V 6.4V 6V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 60W, 6V V(RWM), Unidirectional, 2 Element, Silicon
5.5A@80/20Ã×s 13.5V 6.4V 6V Unidirectional SOT-323 TVS ROHS
PESD Series 7.2 V 34 pF Uni-Directional ESD Protection Diode - SOT-323
NEXPERIA - PESD6V0L2UU,115 - ESD-Schutzbaustein, TVS, 13.5 V, SOT-323, 3 Pin(s), 60 W, PESD6 Series
ESD Suppressor TVS 30kV Automotive 3-Pin SC-70 T/R
Low capacitance unidirectional ESD protection diode
6V 60W 5.5A 13.5V 6.4V SC-70,SOT-323 1mm
PESD5V0L2UU; PESD6V0L2UU - LOW C
DIODE, TVS, UNI DIR, 6V, 60W, SOT323; Clamping Voltage Vc Max: 13.5V; Diode Case Style: SOT-323; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 60W; Product Range: PESD6 Series; Automotive Qualification Standa

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD6V0L2UU 115
  • PESD6V0L2UU115