Nexperia PDTD123YT,215

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTD123YT,215.

IHS

Datasheet10 pages2 years ago
Datasheet10 pages16 years ago

Newark

Nexperia

TME

Inventory History

3 month trend:
-23.48%

CAD Models

Download Nexperia PDTD123YT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PanasonicDSC200100L
TRANSISTOR, BIPOLAR, NPN, 50V, 100mA, SOT-23; Transistor Polarity: NPN; Collector
PanasonicDSC2001R0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2001S0L
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 290 @ 2mA 10V 100mA 200mW 150MHz
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PDTD123YT,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
50 V, 500 mA NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 10 kΩ
PDTD123YT Series 12 V 500 mA Surface Mount NPN Digital Transistor - SOT-23
Trans Digital BJT NPN 50V 500mA 250mW Automotive 3-Pin SOT-23 T/R
NPN - Pre-Biased 250mW 500mA 50V SOT-23-3 Digital Transistors ROHS
BRT TRANSISTOR, NPN, 50V, 500MA, 2.2KOHM / 10KOHM, 3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:500mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:0.22
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain Max (hfe):70; Operating Temperature Range:-65°C to +150°C; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTD123YT 215
  • PDTD123YT215
  • PDTD123YT@215