
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PDTC143XT.215 | 0 | 1 | 10h | ||||||||
| Newark | PDTC143XT,215 | 0 | 5 | Cut Tape | ||||||||
| Avnet | PDTC143XT,215 | 0 | 66K | 2d | ||||||||
| Future Electronics | PDTC143XT,215 | 0 | 3K | Tape & Reel | ||||||||
| Farnell | PDTC143XT,215 | 0 | 5 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Nexperia PDTC143XT,215.
Download Nexperia PDTC143XT,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PDTC143XT,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PDTC143XT,215.