ROHM DTC123YKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC123YKAT146.

IHS

Datasheet13 pages3 years ago

Farnell

_legacy Avnet

Rohm SCT

element14 APAC

Inventory History

3 month trend:
+126%

CAD Models

Download ROHM DTC123YKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

33@5mA,5V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-23(TO-236) Digital Transistors ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC123YKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SMT T/R
DTC123YKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59
300mV@500µA,10mA NPN Pre-Biased 200mW 500nA 50V 100mA SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
TRANSISTOR DIGITAL SC-59 100MA NPN; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:10kohm;
Transistor, Rf, Npn, 50V, 250Mhz, Sot-346-3; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:50V; Frecuencia De Transición Ft:250Mhz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Rohm DTC123YKAT146
TRANSISTOR DIGITAL SC-59 100MA NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-346; No. of Pins: 3 Pin; Product Range: DTC123Y Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 33hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 33; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-346; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC123YKA T146
  • DTC123YKA-T146