Nexperia PDTB123YT,215

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTB123YT,215.

Nexperia

Datasheet11 pages15 years ago

IHS

Newark

element14

Inventory History

3 month trend:
+6.37%

CAD Models

Download Nexperia PDTB123YT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB142JC-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PB710AS,115
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTB142TC-7-F
DDTB Series 50 V 500 mA PNP Pre-Biased Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of Nexperia PDTB123YT,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PDTB123YT Series 50 V 500 mA SMT PNP Resistor-Equipped Transistor - SOT-23
50 V, 500 mA PNP resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 10 kΩ
PNP - Pre-Biased 250mW 500mA 50V SOT-23 Digital Transistors ROHS
-300mV @IC = -50 mA; IB = -2.5 mA; Tamb = 25 ¡ãC PNP 50V 500mA SOT-23
Small Signal Digital (BRT) Transistor; Collector Emitter Voltage V(br)ceo:-50V; Continuous Collector Current Ic:-500mA; Base Input Resistor R1:2.2kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:4.55 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDTB123YT,215"
  • PDTB123YT 215
  • PDTB123YT,215.
  • PDTB123YT-215
  • PDTB123YT215