ROHM DTA115EKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA115EKAT146.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download ROHM DTA115EKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@ 250µA,5mA PNP - Pre-Biased 200mW 500nA -50V 50V 100mA SOT-23 SMD mount 1.3mm(height)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA115EKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R
DTA115EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
ROHM PNP Digital Transistor, SOT-346, SMD, -100mA Ic, -50V Vceo
TRANSISTOR; Digital Transistor Polarity:Single PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:100kohm; Base-Emitter Resistor R2:100kohm; Resistor Ratio, R1 / R
TRANSISTOR; DIGITAL; PNP SC-59; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:82; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 100kohm; Base-Emitter Resistor R2: 100kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-346; No. of Pins: 3 Pin; Product Range: DTA115E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 82hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 82; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-346; Transistor Polarity: PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE