Nexperia PDTA144TU,115

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTA144TU,115.

Nexperia

Datasheet15 pages16 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA124GUA-7-F
Trans Digital BJT PNP 50V 100mA 200mW Automotive 3-Pin SOT-323 T/R
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323
Diodes Inc.BC857BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323
Diodes Inc.BC856BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323

Descriptions

Descriptions of Nexperia PDTA144TU,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW Automotive 3-Pin SC-70 T/R
PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = open
BRT TRANSISTOR, PNP, -50V, -100MA, 47KOHM / OPEN, 3-SOT-323; Collector Emitter Voltage V(br)ceo:-50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:47kohm; RF Transistor Case:SOT-323; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTA144TU 115
  • PDTA144TU-115
  • PDTA144TU115