
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PBSS4330PASX | 0 | 5 | Cut Tape | ||||||||
| Avnet | PBSS4330PASX | 0 | 6K | 3h | ||||||||
| Farnell | PBSS4330PASX | 0 | 5 | Cut Tape | 1d | |||||||
| element14 APAC | PBSS4330PASX | 0 | 5 | Cut Tape | 15h | |||||||
| Weyland Electronics Group Pte. Ltd. | PBSS4330PASX | 147,000 | 1 | Tape & Reel | 4h |
Download Nexperia PBSS4330PASX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PBSS4330PASX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: