ROHM EMD30T2R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.161
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMD30T2R.

IHS

Datasheet10 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
-35.10%

CAD Models

Download ROHM EMD30T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 0.125
Stock
206,863
3,267,523
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
30 V
50 V
Max Collector Current
100 mA
50 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
30
30
Power Dissipation
150 mW
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-29
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

ROHM 2SD2703TL NPN Bipolar Transistor, 1 A, 30 V, 3-Pin TUMT | ROHM Semiconductor 2SD2703TL
NPN Transistor 350mV@50mA 1A 200mW 6V 100nA 30V 30V 1.5A SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
ROHM 2SB1733TL PNP Bipolar Transistor, 1 A, 30 V, 3-Pin TUMT | ROHM Semiconductor 2SB1733TL

Descriptions

Descriptions of ROHM EMD30T2R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA/200mA 6-Pin EMT T/R
Pre-Biased Transistor 1 NPN, 1 PNP 300mV@500µA,10mA 300mV@2.5mA,50mA 150mW 500nA 50V,30V 200mA EMT-6 SMD 1.6mm × 1.2mm × 500μm
TRANS NPN/PNP PREBIAS 0.15W EMT6

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMD30 T2R
  • EMD30-T2R