Nexperia PBSS4260PANPSX

Bipolar Transistor Array, NPN, PNP, 60 V, 60 V, 2 A, 2 A, 510 mW
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS4260PANPSX.

element14 APAC

Datasheet21 pages10 years ago

NXP Semiconductors

Inventory History

3 month trend:
-11.28%

CAD Models

Download Nexperia PBSS4260PANPSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.2DA1213Y-13
50V 1W 120@500mA,2V 2A PNP SOT-89 Bipolar (BJT) ROHS
Diodes Inc.2DA1213O-13
2DA12 Series PNP 1 W 50 V 2 A Surface Mount Power Transistor - SOT-89
Diodes Inc.FCX690BTA
Single Bipolar Transistor, NPN, 45 V, 2 A, 2 W, SOT-89, 3 Pins, Surface Mount
Panasonic2SB1440GRL
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
60V 500mW 120@100mA,2V 2A NPN SC-96 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Nexperia PBSS4260PANPSX provided by its distributors.

Bipolar Transistor Array, NPN, PNP, 60 V, 60 V, 2 A, 2 A, 510 mW
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 60V 2A 960mW Automotive AEC-Q101 6-Pin DFN-D EP T/R
60 V, 2 A NPN/PNP low VCEsat double transistor
Trans, Npn/Pnp, Aec-Q101, 60V, Sot1118D; Transistor Polarity:Npn, Pnp; Collector Emitter Voltage V(Br)Ceo:60V; Power Dissipation Pd:510Mw; Dc Collector Current:2A; Dc Current Gain Hfe:50Hfe; Transistor Case Style:Sot-1118; No. Of Rohs Compliant: Yes |Nexperia PBSS4260PANPSX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)